Add To Favorites
Product Overview
Digi-Key Part Number 427-1140-ND
Quantity Available 8,595
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT2160-MMU

Description SENSOR IC MTRX TOUCH16KEY 28-QFN
Expanded Description Capacitive Touch Buttons, Slider 28-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QMatrix™, QSlide™
Packaging ? Bulk ?
Part Status Active
Type Buttons, Slider
Proximity Detection No
Number of Inputs Up to 16
LED Driver Channels 11
Interface I²C
Resolution 10 b
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply 1.127µA
Operating Temperature -40°C ~ 85°C
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 490
Other Names 427-1140
427-1140-1
427-1140-1-ND
AT42QT2160-MMU QS362
AT42QT2160MMU

01:17:13 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.92000 1.92

Submit a request for quotation on quantities greater than those displayed.

Send Feedback