• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number AT42QT1111-MUDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT42QT1111-MU

Description IC TOUCH SENSOR 11KEY 32QFN
Expanded Description Capacitive Touch Buttons 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Digi-Reel® ?
Part Status Obsolete
Type Buttons
Proximity Detection No
Number of Inputs Up to 11
LED Driver Channels Up to 7
Interface SPI
Resolution -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply 12mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names AT42QT1111-MUDKR

00:24:15 3/23/2017

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AT42QT1111-MUCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 4,153 - Immediate
  • Unit Price: 2.81000
Send Feedback