Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1110-MUCT-ND
Quantity Available 4,778
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1110-MU

Description IC TOUCH SENSOR 11KEY 32QFN
Expanded Description Capacitive Touch Buttons 32-VQFN (5x5)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 11
LED Driver Channels Up to 7
Interface SPI
Resolution -
Voltage - Supply 3 V ~ 5.5 V
Current - Supply 12mA
Operating Temperature -40°C ~ 85°C
Package / Case 32-VFQFN Exposed Pad
Supplier Device Package 32-VQFN (5x5)
 
Additional Resources
Standard Package ? 1
Other Names AT42QT1110-MU QS470CT
AT42QT1110-MU QS470CT-ND
AT42QT1110-MUCT

15:13:58 2/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.55000 1.55
25 1.33920 33.48
100 1.16390 116.39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1110-MUTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: 1.16390
  • Digi-Reel® ? : AT42QT1110-MUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,778 - Immediate
  • Unit Price: Digi-Reel®
  • Tape & Reel (TR) ? : AT42QT1110-MZTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: Call
  • Cut Tape (CT) ? : AT42QT1110-MZCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: 2.11000
  • Digi-Reel® ? : AT42QT1110-MZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback