Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1070-SSUDKR-ND
Quantity Available 12,491
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1070-SSU

Description IC TOUCH SENSOR 7KEY 14SOIC
Expanded Description Capacitive Touch Buttons 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Digi-Reel® ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 7
LED Driver Channels Up to 5
Interface I²C
Resolution -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT42QT1070-SSU QS529DKR
AT42QT1070-SSU QS529DKR-ND
AT42QT1070-SSUDKR

22:56:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
25 1.13320 28.33
100 0.97850 97.85
1,000 0.87450 874.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1070-SSUTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.85490
  • Cut Tape (CT) ? : AT42QT1070-SSUCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 12,491 - Immediate
  • Unit Price: 1.31000
Send Feedback