Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1070-SSUCT-ND
Quantity Available 8,230
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1070-SSU

Description IC TOUCH SENSOR 7KEY 14SOIC
Expanded Description Capacitive Touch Buttons 14-SOIC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 7
LED Driver Channels Up to 5
Interface I²C
Resolution -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 14-SOIC (0.154", 3.90mm Width)
Supplier Device Package 14-SOIC
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT42QT1070-SSU QS529CT
AT42QT1070-SSU QS529CT-ND
AT42QT1070-SSUCT

22:12:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.31000 1.31
25 1.13320 28.33
100 0.97850 97.85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1070-SSUTR-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 0.97850
  • Digi-Reel® ? : AT42QT1070-SSUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8,230 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback