Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1070-MMHDKR-ND
Quantity Available 3,941
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1070-MMH

Description IC TOUCH SENSOR 7KEY 20VQFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets AT42QT1070
Video File Introducing Atmel Studio 7
Reference Design Library ATEVK1070B: 7 Button Capacitive Touch
PCN Packaging Tape and Reel Label Update 10/Feb/2015
PCN Other MSL Update 26/Feb/2014
Online Catalog Capacitive
Product Attributes Select All
Category

Sensors, Transducers

Family

Capacitive Touch Sensors, Proximity Sensor ICs

Manufacturer

Atmel

Series QTouch™
Packaging ? Digi-Reel® ?
Type Buttons
Proximity Detection No
Number of Inputs Up to 7
LED Driver Channels Up to 5
Interface I²C
Resolution -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
 
For Use With
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names AT42QT1070-MMH QS529DKR
AT42QT1070-MMH QS529DKR-ND
AT42QT1070-MMHDKR

21:03:06 7/29/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 1.98000 1.98
10 1.79100 17.91
25 1.59920 39.98
100 1.43920 143.92
250 1.27928 319.82
500 1.11936 559.68
1,000 0.92746 927.46

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1070-MMHTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: 0.86250
  • Cut Tape (CT) ? : AT42QT1070-MMHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,941 - Immediate
  • Unit Price: 1.98000
Send Feedback