Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1070-MMHCT-ND
Quantity Available 6,340
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1070-MMH

Description IC TOUCH SENSOR 7KEY 20VQFN
Expanded Description Capacitive Touch Buttons 20-VQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 7
LED Driver Channels Up to 5
Interface I²C
Resolution -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT42QT1070-MMH QS529CT
AT42QT1070-MMH QS529CT-ND
AT42QT1070-MMHCT

22:07:46 3/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.36000 1.36
25 1.18440 29.61
100 1.03000 103.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1070-MMHTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: 1.03000
  • Digi-Reel® ? : AT42QT1070-MMHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6,340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback