Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1060-MMUTR-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AT42QT1060-MMU

Description SENSOR IC MTRX TOUCH6KEY 28-QFN
Expanded Description Capacitive Touch Buttons 28-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 6
LED Driver Channels Up to 7
Interface I²C
Resolution -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 4,000
Other Names AT42QT1060-MMUQS397
AT42QT1060-MMUQS397TR
AT42QT1060-MMUQS397TR-ND
AT42QT1060-MMUTR
AT42QT1060MMUQS397

04:45:33 1/20/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
4,000 1.72525 6,901.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Cut Tape (CT) ? : AT42QT1060-MMUCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 394 - Immediate
  • Unit Price: 1.97000
  • Digi-Reel® ? : AT42QT1060-MMUDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 394 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback