Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1060-MMURCT-ND
Quantity Available 3,027
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1060-MMUR

Description SENSOR IC MTRX TOUCH6KEY 28-QFN
Expanded Description Capacitive Touch Buttons 28-QFN (4x4)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 6
LED Driver Channels Up to 7
Interface I²C
Resolution -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply -
Operating Temperature -40°C ~ 85°C
Package / Case 28-VFQFN Exposed Pad
Supplier Device Package 28-QFN (4x4)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT42QT1060-MMUCT
AT42QT1060-MMUCT-ND
AT42QT1060-MMUQS397CT
AT42QT1060-MMUQS397CT-ND

22:58:51 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.78000 1.78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1060-MMURTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 0
  • Unit Price: 1.72525
  • Digi-Reel® ? : AT42QT1060-MMURDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,027 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback