Add To Favorites
Product Overview
Digi-Key Part Number AT42QT1040-MMHDKR-ND
Quantity Available 7,647
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1040-MMH

Description IC TOUCH SENSOR 4KEY 20VQFN
Expanded Description Capacitive Touch Buttons 20-VQFN (3x3)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Digi-Reel® ?
Part Status Active
Type Buttons
Proximity Detection No
Number of Inputs Up to 4
LED Driver Channels 4
Interface -
Resolution -
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply 10mA
Operating Temperature -40°C ~ 85°C
Package / Case 20-VFQFN Exposed Pad
Supplier Device Package 20-VQFN (3x3)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT42QT1040-MMHDKR

21:41:20 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.18000 1.18

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1040-MMHTR-ND
  • Minimum Quantity: 6,000
  • Quantity Available: 6,000 - Immediate
  • Unit Price: 1.14201
  • Cut Tape (CT) ? : AT42QT1040-MMHCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 7,647 - Immediate
  • Unit Price: 1.18000
Send Feedback