Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: TBD. Minimums may apply.
Product Overview
Digi-Key Part Number AT42QT1011-TSHRCT-ND
Quantity Available 2,043
Can ship immediately
Manufacturer

Manufacturer Part Number

AT42QT1011-TSHR

Description IC TOUCH SENSOR 1KEY SOT23-6
Expanded Description Capacitive Touch Buttons SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Buttons
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels -
Interface -
Resolution 14 b
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply 378.5µA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT42QT1011-TSHRCT

15:32:46 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.54000 0.54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1011-TSHRTR-ND
  • Minimum Quantity: 4,500
  • Quantity Available: 18,000 - Immediate
  • Unit Price: 0.52272
  • Digi-Reel® ? : AT42QT1011-TSHRDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback