• Value add packaging not available; alternate packaging exists.
  • Part Status: End of Life; Last Time Buy Date: 06-05-2017. Minimums may apply.
Product Overview
Digi-Key Part Number AT42QT1010-TSHRDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT42QT1010-TSHR

Description IC TOUCH SENSOR 1KEY SOT23-6
Expanded Description Capacitive Touch Buttons SOT-23-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series QTouch™
Packaging ? Digi-Reel® ?
Part Status Last Time Buy
Type Buttons
Proximity Detection Yes
Number of Inputs 1
LED Driver Channels -
Interface -
Resolution 14 b
Voltage - Supply 1.8 V ~ 5.5 V
Current - Supply 378.5µA
Operating Temperature -40°C ~ 85°C
Package / Case SOT-23-6
Supplier Device Package SOT-23-6
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names AT42QT1010-TSHR QS446DKR
AT42QT1010-TSHR QS446DKR-ND
AT42QT1010-TSHRDKR

03:59:06 2/20/2017

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AT42QT1010-TSHRTR-ND
  • Minimum Quantity: 4,500  Non-Stock ?
  • Quantity Available: 22,500 - Immediate
  • Unit Price: 0.52272
  • Cut Tape (CT) ? : AT42QT1010-TSHRCT-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 3 - Immediate
  • Unit Price: 0.73000
Send Feedback