Keywords:





Product Index > Switches > Accessories - Caps > AT4160JC

All prices are in US dollars.
Digi-Key Part NumberAT4160JC-ND
Price BreakUnit PriceExtended Price
11.100001.10
101.0450010.45
501.0038050.19
1000.9900099.00
2500.97624244.06
5000.96250481.25
1,0000.81125811.25
5,0000.797503,987.50
Quantity Available Digi-Key Stock: 90
Can ship immediately
Manufacturer

Manufacturer Part Number

AT4160JC

DescriptionCAP RND CLR/RED FOR KB LED SER
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CAP RND CLR/RED FOR KB LED SER | AT4160JC | AT4160JC-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets Accessories & Hardware
KB Series Mini PushButtons ILLUM
Product Photos AT4160JC
Product Training Modules Switch Basics
Standard Package1
CategorySwitches
FamilyAccessories - Caps
SeriesKB
Switch TypePushbutton
ShapeRound
ColorClear, Red
IlluminationIlluminated
For Use With/Related ProductsKB Series
Mounting TypeSnap Fit
Size11.60mm Dia x 4.50mm H
Features-

18:01:48 5/22/2013 - Help With This Screen