Add To Favorites
Product Overview
Digi-Key Part Number 360-2184-ND
Quantity Available 1,176
Can ship immediately

Factory Stock ?: 6,281
Manufacturer

Manufacturer Part Number

AT4041H

Description PUSHBUTTON FULL BOOT BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets Accessories and Hardware
Product Training Modules Switch Basics
3D CAD Models
RoHS Information Cert of RoHS2
3D Model AT4041H
Online Catalog Boots, Gaskets and Seal Accessories
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series MB
Part Status Active
Type Pushbutton, Full Boot
For Use With/Related Products MB Series, Momentary
Features -
Mounting Feature Front of Panel
Thread Size 1/4-40 NS-2B
Size / Dimension 0.335" (8.50mm) Height
Actuator Diameter -
Color Black
Material Silicone Rubber
Operating Temperature -
Ingress Protection Splash Proof
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 360-2184

03:55:15 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.72000 2.72
10 2.58400 25.84
25 2.51600 62.90
50 2.48200 124.10
100 2.44800 244.80
250 2.41400 603.50
500 2.38000 1,190.00
1,000 2.00600 2,006.00
5,000 1.97200 9,860.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback