Add To Favorites
Product Overview
Digi-Key Part Number 360-1606-ND
Quantity Available 3,374
Can ship immediately

Factory Stock ?: 3,538
Manufacturer

Manufacturer Part Number

AT402A

Description TOGGLE FULL BOOT BLACK
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets M Series Bushing Mnt Mini Toggle Datasheet
Accessories and Hardware
Product Training Modules Switch Basics
3D CAD Models
RoHS Information Cert of RoHS2
3D Model AT402A
Online Catalog Boots, Gaskets and Seal Accessories
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series -
Part Status Active
Type Toggle, Full Boot
For Use With/Related Products M, P and S Series
Features -
Mounting Feature Front of Panel
Thread Size M12x1
Size / Dimension 0.917" (23.30mm) Height
Actuator Diameter -
Color Black
Material Silicone Rubber
Operating Temperature -
Ingress Protection Splash Proof
 
Kits
For Use With
You May Also Be Interested In
  • S6F - NKK Switches | 360-1929-ND DigiKey Electronics
  • S6F
  • NKK Switches
  • SWITCH TOGGLE DPDT 20A 125V
  • Unit Price 7.24000
  • 360-1929-ND
Additional Resources
Standard Package ? 1
Other Names 153881
360-1606
AT402
AT402-ND
Q1153881

10:15:23 1/17/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.89000 2.89
10 2.81200 28.12
25 2.77400 69.35
50 2.73600 136.80
100 2.69800 269.80
250 2.66000 665.00
500 2.58400 1,292.00
1,000 2.20400 2,204.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback