Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AT4016FF-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT4016FF

Description CAP PUSHBUTTON ROUND GRN/GRN LED
Expanded Description Round Pushbutton Switch Cap Green, Green LED Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets LB Series Datasheet
Accessories and Hardware
Product Training Modules Switch Basics
RoHS Information RoHS2 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series LB
Part Status Active
Switch Type Pushbutton
Shape Round
Color Green, Green LED
Illumination Illumination Opening
For Use With/Related Products LB Series
Mounting Type Snap Fit
Size 19.00mm Dia x 4.50mm H
Features -
 
Additional Resources
Standard Package ? 1
Other Names AT4016FF-RO
AT4016FF-RO-ND

15:33:09 3/29/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.25000 3.25

Submit a request for quotation on quantities greater than those displayed.

Send Feedback