• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number AT30TS750-XM8-TDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT30TS750-XM8-T

Description SENSOR TEMP I2C/SMBUS 8MSOP
Expanded Description Temperature Sensor Digital, Local -55°C ~ 125°C 11 b 8-MSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AT30TS750A-XM8M-TDKR-ND AT30TS750A-XM8M-T Microchip Technology Digi-Reel® ? 51,756 - Immediate
Digi-Reel® 1
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Obsolete
Sensor Type Digital, Local
Sensing Temperature - Local -55°C ~ 125°C
Sensing Temperature - Remote -
Output Type I²C/SMBus
Voltage - Supply 2.7 V ~ 5.5 V
Resolution 11 b
Features One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest) ±1°C (±3°C)
Test Condition 0°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature -55°C ~ 125°C
Mounting Type Surface Mount
Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package 8-MSOP
 
Additional Resources
Standard Package ? 1
Other Names AT30TS750-XM8-TDKR

00:34:58 3/30/2017

Send Feedback