Add To Favorites
Product Overview
Digi-Key Part Number AT3077B-ND
Quantity Available 13
Can ship immediately
Manufacturer

Manufacturer Part Number

AT3077B

Description CAP PUSHBUTTON SQUARE WHITE
Expanded Description Square, Beveled Pushbutton Switch Cap White Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series UB2
Part Status Active
Switch Type Pushbutton
Shape Square, Beveled
Color White
Illumination Non-Illuminated
For Use With/Related Products UB2 Series
Mounting Type Snap Fit
Size 15.00mm L x 15.00mm W x 5.60mm H
Features -
 
Additional Resources
Standard Package ? 1

17:05:25 3/25/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.88000 8.80
25 0.83600 20.90
50 0.81400 40.70
100 0.80300 80.30
250 0.79200 198.00
500 0.78100 390.50
1,000 0.66000 660.00
5,000 0.64900 3,245.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback