All prices are in US dollars.
Digi-Key Part Number AT3075F-ND
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.88000 8.80
50 0.81400 40.70
100 0.80300 80.30
250 0.79200 198.00
500 0.78100 390.50
1,000 0.66000 660.00
5,000 0.64900 3,245.00
Quantity Available Digi-Key Stock: 25
Can ship immediately

Factory Stock ?: 100
Manufacturer

Manufacturer Standard Lead Time 7 Weeks
Manufacturer Part Number

AT3075F

Description CAP PUSHBUTTON SQUARE GREEN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets UB2 Low Profile Pushbutton
Accessories and Hardware
Product Photos AT3075F
Product Training Modules Switch Basics
RoHS Information RoHS2 Cert of Compliance
Standard Package ? 1
Category

Switches

Family

Accessories - Caps

Series UB2
Switch Type Pushbutton
Shape Square, Beveled
Color Green
Illumination Illuminated
For Use With/Related Products UB2 Series
Mounting Type Snap Fit
Size 15.00mm L x 15.00mm W x 5.60mm H
Features -
Online Catalog Switch Cap Accessories

07:51:25 6/29/2016