Add To Favorites
Product Overview
Digi-Key Part Number AT3075D-ND
Quantity Available 6
Can ship immediately

Factory Stock ?: 200
Manufacturer

Manufacturer Part Number

AT3075D

Description CAP PUSHBUTTON SQUARE AMBER
Expanded Description Square, Beveled Pushbutton Switch Cap Amber Snap Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets Accessories and Hardware
RoHS Information RoHS2 Cert of Compliance
Online Catalog Switch Cap Accessories
Product Attributes Select All
Categories
Manufacturer

NKK Switches

Series UB2
Part Status Active
Switch Type Pushbutton
Shape Square, Beveled
Color Amber
Illumination Illuminated
For Use With/Related Products UB2 Series
Mounting Type Snap Fit
Size 15.00mm L x 15.00mm W x 5.60mm H
Features -
 
Additional Resources
Standard Package ? 1

07:57:29 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.97000 0.97
10 0.88000 8.80
25 0.83600 20.90
50 0.81400 40.70
100 0.80300 80.30
250 0.79200 198.00
500 0.78100 390.50
1,000 0.66000 660.00
5,000 0.64900 3,245.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback