• Value add packaging not available; alternate packaging exists.
Product Overview
Digi-Key Part Number AT24C01C-XHM-TDKR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AT24C01C-XHM-T

Description IC EEPROM 1KBIT 1MHZ 8TSSOP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AT24C01D-XHM-TDKR-ND AT24C01D-XHM-T Microchip Technology Digi-Reel® ? 14,961 - Immediate
Digi-Reel® 1
Documents & Media
Datasheets AT24C01C,02C
Video File Introducing Atmel Studio 7
PCN Packaging Transfer to Microchip/Label/Pkg 5/Sep/2016
PCN Part Number SL Code Number Update 25/Oct/2016
PCN Part Status Change CC142904A Revision 17/Mar/2016
Product Attributes Select All
Categories
Manufacturer

Microchip Technology

Series -
Packaging ? Digi-Reel® ?
Part Status Discontinued at Digi-Key
Format - Memory EEPROMs - Serial
Memory Type EEPROM
Memory Size 1K (128 x 8)
Speed 400kHz, 1MHz
Interface I²C, 2-Wire Serial
Voltage - Supply 1.7 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C (TA)
Package / Case 8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package 8-TSSOP
 
Additional Resources
Standard Package ? 1
Other Names AT24C01C-XHM-T SL901DKR
AT24C01C-XHM-T SL901DKR-ND
AT24C01C-XHM-TDKR

12:37:06 3/1/2017

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : AT24C01C-XHM-B-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.15460
  • Tape & Reel (TR) ? : AT24C01C-XHM-TTR-ND
  • Minimum Quantity: 5,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0.15460
Send Feedback