Keywords:





Product Index > Integrated Circuits (ICs) > Memory - Configuration Proms for FPGA's > AT17LV65-10SC

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberAT17LV65-10SC-ND
Price BreakUnit PriceExtended Price
13.990003.99
Quantity Available Digi-Key Stock: 135
Can ship immediately
Manufacturer

Manufacturer Part Number

AT17LV65-10SC

DescriptionIC SRL CONFIG EEPROM 64K 20SOIC
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC SRL CONFIG EEPROM 64K 20SOIC | AT17LV65-10SC | AT17LV65-10SC-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AT17LVzzz
Product Photos 20-SOIC 0.295
Standard Package38
CategoryIntegrated Circuits (ICs)
FamilyMemory - Configuration Proms for FPGA's
Series-
PackagingTube
Programmable TypeSerial EEPROM
Memory Size64kb
Voltage - Supply3 V ~ 3.6 V, 4.75 V ~ 5.25 V
Operating Temperature0°C ~ 70°C
Package / Case20-SOIC (0.295", 7.50mm Width)
Supplier Device Package20-SOIC W
For Use WithATDH2225-ND - CABLE ISP FOR AT17
ATDH2200E-ND - CONFIGURATOR PROGRAM BOARD KIT
Other NamesAT17LV6510SC
Possible Substitute

7:05:45 5/25/2013 - Help With This Screen