All prices are in US dollars.
Digi-Key Part Number AT17LV512-10JU-ND
Price Break Unit Price Extended Price
1 12.05000 12.05
10 11.15800 111.58
50 10.86760 543.38
100 9.52430 952.43
250 9.37500 2,343.75
Quantity Available Digi-Key Stock: 313
Can ship immediately
Manufacturer

Manufacturer Standard Lead Time 6 Weeks
Manufacturer Part Number

AT17LV512-10JU

Description IC SRL CONFG EEPROM 512K 20-PLCC
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AT17LVzzz
Product Photos 20-PLCC
Video File Introducing Atmel Studio 7
EDA / CAD Models ? Download from Accelerated Designs
Standard Package ? 46
Category

Integrated Circuits (ICs)

Family

Memory - Configuration Proms for FPGAs

Series -
Packaging ? Tube?
Programmable Type Serial EEPROM
Memory Size 512kb
Voltage - Supply 3 V ~ 3.6 V, 4.5 V ~ 5.5 V
Operating Temperature -40°C ~ 85°C
Package / Case 20-LCC (J-Lead)
Supplier Device Package 20-PLCC (9x9)
Online Catalog AT17LV
For Use With
ATDH2225-ND - CABLE ISP FOR AT17
ATDH2200E-ND - CONFIGURATOR PROGRAM BOARD KIT
Other Names AT17LV51210JU
Customers who are interested in this product are also interested in:
Introducing Atmel Studio 7
Introducing Atmel Studio 7

13:15:30 5/31/2016