Keywords:





Product Index > Integrated Circuits (ICs) > Memory - Configuration Proms for FPGA's > AT17LV128-10CC

Non-Stock

All prices are in US dollars.
Digi-Key Part NumberAT17LV128-10CC-ND
Price BreakUnit PriceExtended Price
15.490005.49
Quantity Available Digi-Key Stock: 194
Can ship immediately
Manufacturer

Manufacturer Part Number

AT17LV128-10CC

DescriptionIC SRL CONFG EEPROM 128K LV 8LAP
Lead Free Status / RoHS StatusContains lead / RoHS non-compliant
 

QuantityItem Number Customer Reference
IC SRL CONFG EEPROM 128K LV 8LAP | AT17LV128-10CC | AT17LV128-10CC-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AT17LV65,128,256,512,0x0,002
Product Photos 8-LAP
Standard Package100
CategoryIntegrated Circuits (ICs)
FamilyMemory - Configuration Proms for FPGA's
Series-
PackagingTube
Programmable TypeSerial EEPROM
Memory Size128kb
Voltage - Supply3 V ~ 3.6 V, 4.75 V ~ 5.25 V
Operating Temperature0°C ~ 70°C
Package / Case8-TDFN
Supplier Device Package8-LAP (6x6)
For Use WithATDH2225-ND - CABLE ISP FOR AT17
ATDH2200E-ND - CONFIGURATOR PROGRAM BOARD KIT

7:57:22 5/19/2013 - Help With This Screen