Add To Favorites
Product Overview
Digi-Key Part Number A1663R-07-ND
Quantity Available 870
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-S-26-6/6/S-7

Description MOD CORD STANDARD 6-6 SILVER 7'
Expanded Description Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 7.00' (2.12m) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Cable Type Flat, Straight Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Length 7.00' (2.12m)
Shielding Unshielded
Color Silver
Features -
Style Standard
 
Assembly Component
Part Number Description Assembly Quantity
AE10315-ND CONN MOD PLUG 6P6C UNSHIELDED 2
A0063R-1000-ND CABLE MOD FLAT 6COND SLVR 1000' 1
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names A1663R-07
AT-S-26-6/6/S-7-R
ATS2666S7R

01:02:00 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.66000 2.66
10 2.55600 25.56
25 2.34320 58.58
50 2.23660 111.83
100 2.13000 213.00
250 1.86376 465.94
500 1.81050 905.25
1,000 1.54425 1,544.25
2,500 1.43775 3,594.38

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A1663R-25-ND
  • Description: MOD CORD STANDARD 6-6 SILVER 25'
  • Quantity Available: 342 - Immediate
  • Digi-Key Part Number: A1663R-14-ND
  • Description: MOD CORD STANDARD 6-6 SILVER 14'
  • Quantity Available: 96 - Immediate
Alternate Color
  • Digi-Key Part Number: A1662R-07-ND
  • Description: MOD CORD STANDARD 6-6 BLACK 7'
  • Quantity Available: 2,358 - Immediate
  • Digi-Key Part Number: A1661R-07-ND
  • Description: MOD CORD STANDARD 6-6 WHITE 7'
  • Quantity Available: 128 - Immediate
Send Feedback