Add To Favorites
Product Overview
Digi-Key Part Number A2662R-14-ND
Quantity Available 974
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-S-26-6/6/B-14/R

Description MOD CORD REVERSED 6-6 BLACK 14'
Expanded Description Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 14.00' (4.30m) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Cable Type Flat, Straight Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25)
Length 14.00' (4.30m)
Shielding Unshielded
Color Black
Features -
Style Reverse
 
Assembly Component
Part Number Description Assembly Quantity
AE10315-ND CONN MOD PLUG 6P6C UNSHIELDED 2
A0062R-1000-ND CABLE MOD FLAT 6COND BLACK 1000' 1
You May Also Be Interested In
Additional Resources
Standard Package ? 100
Other Names A2662R-14
AT-S-26-6/6/B-14/R-R
AT-S-26/6/B-14/R
ATS2666B14RR

04:37:09 3/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.74000 3.74
10 3.58800 35.88
25 3.28920 82.23
50 3.13960 156.98
100 2.99000 299.00
250 2.61624 654.06
500 2.54150 1,270.75
1,000 2.16775 2,167.75
2,500 2.01825 5,045.63

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A2662R-25-ND
  • Description: MOD CORD REVERSED 6-6 BLACK 25'
  • Quantity Available: 245 - Immediate
  • Digi-Key Part Number: A2662R-07-ND
  • Description: MOD CORD REVERSED 6-6 BLACK 7'
  • Quantity Available: 23,859 - Immediate
Alternate Color
  • Digi-Key Part Number: A2663R-14-ND
  • Description: MOD CORD REVERSED 6-6 SILVER 14'
  • Quantity Available: 995 - Immediate
  • Digi-Key Part Number: A2661R-14-ND
  • Description: MOD CORD REVERSED 6-6 WHITE 14'
  • Quantity Available: 1,442 - Immediate
Send Feedback