Add To Favorites
Product Overview
Digi-Key Part Number A2442R-07-ND
Quantity Available 9,482
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-S-26-4/4/B-7/R

Description MOD CORD REVERSED 4-4 BLACK 7'
Expanded Description Modular Cable Plug to Plug 4p4c (RJ9, RJ10, RJ22) 7.00' (2.12m) Unshielded
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Part Status Active
Cable Type Flat, Straight Cable
Connector Type Plug to Plug
Mounting Type Free Hanging (In-Line)
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22)
Length 7.00' (2.12m)
Shielding Unshielded
Color Black
Features -
Style Reverse
 
Assembly Component
Part Number Description Assembly Quantity
AE10314-ND CONN MOD PLUG 4P4C UNSHIELDED 2
A0042R-1000-ND CABLE MOD FLAT 4COND BLACK 1000' 1
You May Also Be Interested In
Additional Resources
Standard Package ? 200
Other Names A2442R-07
AT-S-26-4/4/B-7/R-R
ATS2644B7RR

05:11:07 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 1.99000 1.99
10 1.80600 18.06
25 1.69520 42.38
50 1.62140 81.07
100 1.54770 154.77
250 1.40032 350.08
500 1.28976 644.88
1,000 1.10550 1,105.50
2,500 1.03180 2,579.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A2442R-14-ND
  • Description: MOD CORD REVERSED 4-4 BLACK 14'
  • Quantity Available: 2,892 - Immediate
  • Digi-Key Part Number: A2442R-25-ND
  • Description: MOD CORD REVERSED 4-4 BLACK 25'
  • Quantity Available: 1,759 - Immediate
Alternate Color
  • Digi-Key Part Number: A2443R-07-ND
  • Description: MOD CORD REVERSED 4-4 SILVER 7'
  • Quantity Available: Value Added Item ?
  • Digi-Key Part Number: A2441R-07-ND
  • Description: MOD CORD REVERSED 4-4 WHITE 7'
  • Quantity Available: Value Added Item ?
Send Feedback