Add To Favorites
Product Overview
Digi-Key Part Number A0781RC-ND
Quantity Available 610
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-K-C-26-8-W/7

Description CABLE MOD COIL 8COND WHITE 7'
Expanded Description 8 Conductor Modular Coil Cable White 7' (2.13m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AT-K-C-26-8-W/7
Featured Product Assmann - Modular Connectors and Cables
Online Catalog AT-K Series
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Bulk ?
Part Status Active
Cable Type Coil
Number of Conductors 8
Length - Coil Retracted 3.28' (1.00m)
Length - Coil Extended 7' (2.13m)
Length -
Jacket Color White
Wire Gauge 26 AWG
Conductor Strand 7/0.0063"
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Cable Width 0.346" (8.80mm)
Cable Height 0.097" (2.46mm)
Coil Diameter 0.591" (15mm)
Shielding -
Operating Temperature -
Voltage -
Current -
Conductor Material Copper, Bare
 
Assembly
Additional Resources
Standard Package ? 200
Other Names A0781RC
AT-K-C-26-8-W/7-R
ATKC268W7R

04:05:53 2/27/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.89000 4.89
10 4.69000 46.90
25 4.29880 107.47
50 4.10340 205.17
100 3.90800 390.80
250 3.41952 854.88
500 3.32180 1,660.90
1,000 2.83330 2,833.30
2,500 2.63790 6,594.75

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A1081RC-ND
  • Description: CABLE MOD COIL 8COND WHITE 10'
  • Quantity Available: 111 - Immediate
  • Digi-Key Part Number: A1481RC-ND
  • Description: CABLE MOD COIL 8COND WHITE 14'
  • Quantity Available: 386 - Immediate
  • Digi-Key Part Number: A0581RC-ND
  • Description: CABLE MOD COIL 8COND WHITE 5'
  • Quantity Available: 177 - Immediate
Alternate Color
  • Digi-Key Part Number: A0783RC-ND
  • Description: CABLE MOD COIL 8COND SILVER 7'
  • Quantity Available: 165 - Immediate
  • Digi-Key Part Number: A0782RC-ND
  • Description: CABLE MOD COIL 8COND BLACK 7'
  • Quantity Available: 38 - Immediate
Send Feedback