Keywords:





Product Index > Cables, Wires > Modular - Flat Cable > AT-K-C-26-8-S/14-R

All prices are in US dollars.
Digi-Key Part NumberA1483RC-ND
Price BreakUnit PriceExtended Price
19.410009.41
107.9920079.92
506.74880337.44
1005.77200577.20
2505.150401,287.60
5004.795202,397.60
7504.617603,463.20
1,0004.440004,440.00
2,5004.3512010,878.00
Quantity Available Digi-Key Stock: 399
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-K-C-26-8-S/14-R

DescriptionCORD COIL MOD 8 COND SILVER 14'
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
CORD COIL MOD 8 COND SILVER 14' | AT-K-C-26-8-S/14-R | A1483RC-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AT-K-C-26-8-S/14-R
Product Photos AT-K-C-26-8-S
Featured Product Modular Connectors and Cables
Standard Package100
CategoryCables, Wires
FamilyModular - Flat Cable
Series-
Cable TypeCoil
Number of Conductors8
Length14.0' (4.30m)
ColorSilver
Wire Gauge26 AWG
Jacket (Insulation) MaterialPoly-Vinyl Chloride (PVC)
Dynamic CatalogAT-K Series
Other NamesA1483RC
ATKC268S14R

3:40:06 5/12/2013 - Help With This Screen