Add To Favorites
Product Overview
Digi-Key Part Number A0063R-1000-ND
Quantity Available 50
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-K-26-6-S/1000

Description CABLE MOD FLAT 6COND SLVR 1000'
Expanded Description 6 Conductor Modular Straight Cable Silver 1000' (304.80m)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AT-K-26-6-S/1000
Featured Product Assmann - Modular Connectors and Cables
Online Catalog AT-K Series
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series -
Packaging ? Reel
Part Status Active
Cable Type Straight
Number of Conductors 6
Length - Coil Retracted -
Length - Coil Extended -
Length 1000' (304.80m)
Jacket Color Silver
Wire Gauge 26 AWG
Conductor Strand 7/0.0063"
Jacket (Insulation) Material Poly-Vinyl Chloride (PVC)
Cable Width 0.267" (6.80mm)
Cable Height 0.097" (2.46mm)
Coil Diameter -
Shielding Unshielded
Operating Temperature -
Voltage -
Current -
Conductor Material Copper, Bare
 
Assembly
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names A0063R-1000
AT-K-26-6-S/1000-R
ATK266S1000R

06:28:44 2/26/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 162.15000 162.15
10 152.60800 1,526.08
50 138.30100 6,915.05
100 130.67060 13,067.06
250 126.85540 31,713.85
500 123.99400 61,997.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Length
  • Digi-Key Part Number: A0063R-100-ND
  • Description: CABLE MOD FLAT 6COND SILVER 100'
  • Quantity Available: 487 - Immediate
  • Digi-Key Part Number: A0063R-500-ND
  • Description: CABLE MOD FLAT 6COND SILVER 500'
  • Quantity Available: 21 - Immediate
Alternate Color
  • Digi-Key Part Number: A0061R-1000-ND
  • Description: CABLE MOD FLAT 6COND WHITE 1000'
  • Quantity Available: 309 - Immediate
  • Digi-Key Part Number: A0062R-1000-ND
  • Description: CABLE MOD FLAT 6COND BLACK 1000'
  • Quantity Available: 50 - Immediate
Send Feedback