Add To Favorites
  • Non-Stock ?
Photo Not Available

Product Overview
Digi-Key Part Number AT-7665A-ND
Quantity Available
Manufacturer

Manufacturer Part Number

AT-7665A

Description SENSOR AMORPHOUS 58.4X167.5X0.3
Expanded Description Amorphous Solar Cell 116mW 4.7V
Lead Free Status / RoHS Status Lead free by exemption / RoHS compliant by exemption
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets Amorphous Silicon Solar Cells, Photosensors
Design Resources Development Tool Selector
Product Attributes Select All
Categories
Manufacturer

Panasonic - BSG

Series Amorton
Part Status Active
Power (Watts) - Max 116mW
Current @ Pmpp 38.6mA
Voltage @ Pmpp 3V
Current Short Circuit (Isc) 19.7mA
Type Amorphous
Voltage - Open Circuit 4.7V
Operating Temperature -5°C ~ 40°C
Package / Case Cells
 
You May Also Be Interested In
  • KXOB22-04X3L - IXYS | KXOB22-04X3L-ND DigiKey Electronics
  • KXOB22-04X3L
  • IXYS
  • MONO SOLAR CELL 22MM X 7MM
  • Unit Price 3.30000
  • KXOB22-04X3L-ND
Additional Resources
Standard Package ? 10
Other Names AT-7665A-DGK-E

07:05:04 1/16/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 23.31000 233.10

Submit a request for quotation on quantities greater than those displayed.

Send Feedback