Add To Favorites
Product Overview
Digi-Key Part Number AE10308-ND
Quantity Available 114
Can ship immediately
Manufacturer

Manufacturer Part Number

AT-23065

Description ADAPTER DSUB 9POS F - RJ12 JACK
Expanded Description Adapter Connector D-Sub, 9 Pin Female To Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25) Beige
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets AT-23065
Online Catalog Assmann WSW Components
Product Attributes Select All
Categories
Manufacturer

Assmann WSW Components

Series AT
Part Status Active
Convert From (Adapter End) D-Sub, 9 Pin Female
Convert To (Adapter End) Modular, Female Jack, 6p6c (RJ11, RJ12, RJ14, RJ25)
Features -
Color Beige
 
You May Also Be Interested In
Additional Resources
Standard Package ? 10
Other Names AE10308
AT-23065-ND
AT-23065-R
AT23065R

01:05:55 2/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.32000 2.32
10 2.10200 21.02
50 1.88760 94.38
100 1.80180 180.18
250 1.63020 407.55
500 1.50150 750.75
1,000 1.28700 1,287.00
2,500 1.20120 3,003.00
5,000 1.14114 5,705.70

Submit a request for quotation on quantities greater than those displayed.

Send Feedback