Add To Favorites
Product Overview
Digi-Key Part Number 535-9338-6-ND
Quantity Available 3,246
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVTX-09-19.200MHZ-T

Description 19.2MHz Clipped Sine Wave VCTCXO Oscillator Surface Mount 3V 2mA
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ASVTX09
ASVTX-09 Drawing
3D Model ASVTX-09.pdf
ASVTX-09.stp
Online Catalog ASVTX-09 Series
Product Attributes Select All
Category

Crystals and Oscillators

Family

Oscillators

Manufacturer

Abracon LLC

Series ASVTX-09
Packaging ? Digi-Reel® ?
Part Status Active
Type VCTCXO
Frequency 19.2MHz
Function -
Output Clipped Sine Wave
Voltage - Supply 3V
Frequency Stability ±2.5ppm
Operating Temperature -30°C ~ 75°C
Current - Supply (Max) 2mA
Ratings -
Mounting Type Surface Mount
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.063" (1.60mm)
Package / Case 4-SMD, No Lead (DFN, LCC)
Current - Supply (Disable) (Max) -
 
Associated Product
You May Also Be Interested In:
Additional Resources
Standard Package ? 1
Other Names 535-9338-6

18:56:21 8/25/2016

Price & Procurement
 

Quantity
All prices are in US dollars.
Price Break Unit Price Extended Price
1 3.47000 3.47
10 3.29700 32.97
50 3.14000 157.00
100 2.81030 281.03
500 2.63760 1,318.80

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9338-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 3,000 - Immediate
  • Unit Price: 2.19800
  • Cut Tape (CT) ? : 535-9338-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,246 - Immediate
  • Unit Price: 3.47000
Send Feedback