Add To Favorites
Product Overview
Digi-Key Part Number 535-9443-6-ND
Quantity Available 478
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVMPC-BLANK-XR-T

Description OSC MEMS 7.0X5.0 CMOS BLANK
Expanded Description 2.3MHz ~ 170MHz CMOS MEMS (Silicon) Programmable Oscillator Surface Mount 2.25 V ~ 3.6 V 35mA Enable/Disable
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASVMP
Packaging ? Digi-Reel® ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 2.3MHz ~ 170MHz
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability -
Frequency Stability (Total) ±25ppm
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 35mA
Ratings -
Mounting Type Surface Mount
Package / Case 6-VDFN Exposed Pad
Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 26mA
 
For Use With
Additional Resources
Standard Package ? 1
Other Names 535-9443-6

11:36:32 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.97000 4.97
10 4.72500 47.25
50 4.47660 223.83
100 4.10360 410.36
500 3.91702 1,958.51

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 535-9443-2-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 0
  • Unit Price: 3.18330
  • Cut Tape (CT) ? : 535-9443-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 478 - Immediate
  • Unit Price: 4.97000
Send Feedback