Keywords:





Product Index > Crystals and Oscillators > Programmable Oscillators > ASVMPC-BLANK-XR-T

All prices are in US dollars.
Digi-Key Part Number535-9443-1-ND
Price BreakUnit PriceExtended Price
17.230007.23
106.2000062.00
504.54640227.32
1004.13320413.32
5003.099881,549.94
Quantity Available Digi-Key Stock: 1,177
Can ship immediately
Manufacturer

Manufacturer Part Number

ASVMPC-BLANK-XR-T

DescriptionOSC MEMS 7.0X5.0 CMOS BLANK
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OSC MEMS 7.0X5.0 CMOS BLANK | ASVMPC-BLANK-XR-T | 535-9443-1-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ASVMP
Product Photos ASVMPL
Product Training Modules MEMSpeed Pro II
Standard Package1
CategoryCrystals and Oscillators
FamilyProgrammable Oscillators
SeriesASVMP, Pure Silicon™
PackagingCut Tape (CT)
TypeBlank (User Must Program)
Available Frequency Range10MHz ~ 170MHz
FunctionTri-State (Output Enable)
OutputCMOS
Voltage - Supply2.25 V ~ 3.6 V
Frequency Stability±25ppm
Operating Temperature-40°C ~ 105°C
Spread Spectrum Bandwidth-
Current - Supply (Max)35mA
Mounting TypeSurface Mount
Package / Case6-VDFN Exposed Pad
Height0.035" (0.90mm)
Size / Dimension0.276" L x 0.197" W (7.00mm x 5.00mm)
Current - Supply (Disable) (Max)26mA
Dynamic CatalogASVMP Pure Silicon™ Series
For Use With535-10957-ND - ASVMPC MEMSPEED P II OSC KIT
Other Names535-9443-1
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
535-9443-2-NDASVMPC-BLANK-XR-TTape & Reel (TR)1,000 - Immediate2.755441,000
535-9443-6-NDASVMPC-BLANK-XR-TDigi-Reel®1,177 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

10:38:01 5/18/2013 - Help With This Screen