Keywords:





Product Index > Kits > Passive Kits - Inductors, Coils, Chokes > ASPI-0612FS-KIT

Limited quantity available, not recommended for new design.

All prices are in US dollars.
Digi-Key Part Number535-10793-ND
Price BreakUnit PriceExtended Price
163.2500063.25
1054.05000540.50
5046.000002,300.00
10042.550004,255.00
50036.8000018,400.00
75034.5000025,875.00
1,00032.2000032,200.00
2,50031.0500077,625.00
5,00029.90000149,500.00
Quantity Available Digi-Key Stock: 8
Can ship immediately
Manufacturer

Manufacturer Part Number

ASPI-0612FS-KIT

DescriptionINDUCTOR KIT SHIELD ASPI
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
INDUCTOR KIT SHIELD ASPI | ASPI-0612FS-KIT | 535-10793-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ASPI-0612FS
Product Photos ASPI-0612FS-KIT
Standard Package1
CategoryKits
FamilyPassive Kits - Inductors, Coils, Chokes
SeriesASPI-0612FS
PackagingNotebook
Kit TypeDrum Core
Values45 pcs - 5 ea of 2.2µH ~ 47µH
Mounting TypeSurface Mount
Packages Included0.236" L x 0.236" W x 0.047" H (6.00mm x 6.00mm x 1.20mm)
Other Names535-10793

10:28:35 5/22/2013 - Help With This Screen