Add To Favorites
Product Overview
Digi-Key Part Number 516-1999-ND
Quantity Available 1,428
Can ship immediately
Manufacturer

Manufacturer Part Number

ASMT-M030

Description LENS 30DEG ASMT-MXXX QSMT-MWBX
Expanded Description Lens - Collimator Clear 30° ASMT-Mxxx, QSMT-MWBx Press Fit
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ASMT-M0xx
Design Resources Lighting Product Selector
Online Catalog ASMT-M0xx
Product Attributes Select All
Categories
Manufacturer

Broadcom Limited

Series -
Part Status Active
Type Lens - Collimator
Color Clear
Number of LEDs 1
For Use With/Related Products ASMT-Mxxx, QSMT-MWBx
Lens Style/Size Round with Domed Top, 20mm
Optical Pattern -
Viewing Angle 30°
Mounting Type Press Fit
 
You May Also Be Interested In
  • OP005 - Dialight | 350-2013-ND DigiKey Electronics
  • OP005
  • Dialight
  • LENS 20MM SERIES SPOT OPTIC 5DEG
  • Unit Price 2.01000
  • 350-2013-ND
  • OP015 - Dialight | 350-2014-ND DigiKey Electronics
  • OP015
  • Dialight
  • LENS 20MM SERIES MED OPTIC 15DEG
  • Unit Price 2.01000
  • 350-2014-ND
Additional Resources
Standard Package ? 250
Other Names 516-1999
ASMTM030

14:58:39 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.35000 2.35
10 2.07700 20.77
25 1.54120 38.53
100 1.34000 134.00
250 1.20600 301.50
500 1.07200 536.00
1,000 0.92125 921.25
2,500 0.87100 2,177.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback