Add To Favorites
Product Overview
Digi-Key Part Number 535-10971-ND
Quantity Available 418
Can ship immediately
Manufacturer

Manufacturer Part Number

ASFLMB-BLANK-XY

Description BLANK ASFLMB-XY OSCILLATOR 10PPM
Expanded Description 1MHz ~ 150MHz LVCMOS MEMS (Silicon) Programmable Oscillator Surface Mount 1.8 V ~ 3.3 V 16mA Standby
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASFLMB
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Programmable Type Blank (User Must Program)
Available Frequency Range 1MHz ~ 150MHz
Function Standby
Output LVCMOS
Voltage - Supply 1.8 V ~ 3.3 V
Frequency Stability -
Frequency Stability (Total) ±10ppm
Operating Temperature -40°C ~ 105°C
Spread Spectrum Bandwidth -
Current - Supply (Max) 16mA
Ratings -
Mounting Type Surface Mount
Package / Case 4-SMD, No Lead
Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm)
Height 0.035" (0.90mm)
Current - Supply (Disable) (Max) 15µA
 
For Use With
You May Also Be Interested In
Additional Resources
Standard Package ? 72
Other Names 535-10971
ASFLMBBLANKXY

13:49:57 2/22/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.16000 4.16
10 3.94800 39.48
50 3.74040 187.02
100 3.42870 342.87
500 3.27286 1,636.43
1,000 2.80530 2,805.30
2,500 2.59750 6,493.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback