Keywords:





Product Index > Crystals and Oscillators > Pin Configurable Oscillators > ASEMDLV-LY

All prices are in US dollars.
Digi-Key Part Number535-9442-ND
Price BreakUnit PriceExtended Price
121.4000021.40
1018.28300182.83
5015.56000778.00
10014.393001,439.30
50012.448006,224.00
75011.670008,752.50
1,00010.8920010,892.00
2,50010.5030026,257.50
Quantity Available Digi-Key Stock: 85
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMDLV-LY

DescriptionOSC MEMS CONFIGURABLE OUTPUT
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
OSC MEMS CONFIGURABLE OUTPUT | ASEMDLV-LY | 535-9442-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets ASEMDLV
Product Photos ASEMDLV-LY
Standard Package110
CategoryCrystals and Oscillators
FamilyPin Configurable Oscillators
SeriesASEMDLV, Pure Silicon™
PackagingTube
TypeMEMS (Silicon)
Frequency - Output 1100MHz, 106.25MHz, 125MHz, 156.25MHz, 400MHz
Frequency - Output 225MHz, 100MHz, 125MHz, 156.25MHz, 200MHz
OutputLVDS
Voltage - Supply2.25 V ~ 3.6 V
Package / Case14-VFQFN Exposed Pad
FunctionTri-State (Output Enable)
Frequency Stability±10ppm
Current - Supply (Max)89mA
Current - Supply (Disable) (Max)23mA
Operating Temperature-40°C ~ 85°C
Size / Dimension0.126" L x 0.098" W (3.20mm x 2.50mm)
Height0.035" (0.90mm)
Dynamic CatalogASEMDLV, Pure Silicon™ Series
Other Names535-9442
ASEMDLVLY

12:24:25 5/21/2013 - Help With This Screen