Add To Favorites
Product Overview
Digi-Key Part Number 535-9429-ND
Quantity Available 110
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMDLP-LR

Description OSC MEMS CONFIGURABLE OUTPUT
Expanded Description LVPECL MEMS (Silicon) Pin Configurable Oscillator 2.25 V ~ 3.6 V 14-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMDLP
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency - Output 1 100MHz, 106.25MHz, 125MHz, 156.25MHz, 400MHz
Frequency - Output 2 25MHz, 100MHz, 125MHz, 156.25MHz, 200MHz
Function Enable/Disable
Output LVPECL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -40°C ~ 85°C
Current - Supply (Max) 89mA (Typ)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Package / Case 14-VFQFN Exposed Pad
Current - Supply (Disable) (Max) 23mA
 
Additional Resources
Standard Package ? 110
Other Names 535-9429
ASEMDLPLR

06:04:14 1/24/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 9.98000 9.98
10 9.36000 93.60
50 9.04800 452.40
100 8.73600 873.60
500 8.42400 4,212.00
1,000 7.80000 7,800.00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASEMDLP-LR-T3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 5.02500
Send Feedback