| Datasheets |
ASEMDLC
|
| Product Photos |
ASEMDLC-LR
|
| Standard Package | 110 |
| Category | Crystals and Oscillators |
| Family | Pin Configurable Oscillators |
| Series | ASEMDLC, Pure Silicon™ |
| Packaging | Tube |
| Type | MEMS (Silicon) |
| Frequency - Output 1 | 74.25MHz, 100MHz, 125MHz, 150MHz, 156.25MHz |
| Frequency - Output 2 | 25MHz, 27MHz, 33.333MHz, 50MHz, 75MHz, 125MHz |
| Output | CMOS, LVDS |
| Voltage - Supply | 2.25 V ~ 3.6 V |
| Package / Case | 14-VFQFN Exposed Pad |
| Function | Tri-State (Output Enable) |
| Frequency Stability | ±25ppm |
| Current - Supply (Max) | 49mA |
| Current - Supply (Disable) (Max) | 23mA |
| Operating Temperature | -40°C ~ 85°C |
| Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) |
| Height | 0.035" (0.90mm) |
| Dynamic Catalog | ASEMDLC, Pure Silicon™ Series |
| Other Names | 535-9430 ASEMDLCLR
|
|
|