Add To Favorites
  • Part will become a non-stocking item when stock is depleted; minimums will apply. Order the quantity available or the quantity available plus a multiple of the minimum order quantity.
  • Non-Stock ?
Product Overview
Digi-Key Part Number 535-9440-ND
Quantity Available 1,665
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMCHC

Description OSC MEMS CONFIGURABLE OUTPUT
Expanded Description HCSL MEMS (Silicon) Pin Configurable Oscillator 2.25 V ~ 3.6 V 14-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMCHC
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency - Output 1 100MHz, 125MHz, 156.25MHz, 200MHz
Frequency - Output 2 -
Function Enable/Disable
Output HCSL
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±50ppm
Operating Temperature -20°C ~ 70°C
Current - Supply (Max) 42mA
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Package / Case 14-VFQFN Exposed Pad
Current - Supply (Disable) (Max) 23mA
 
Additional Resources
Standard Package ? 110
Other Names 535-9440

16:42:31 3/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.66000 4.66
10 4.42700 44.27
50 4.19400 209.70
100 3.84450 384.45
500 3.66976 1,834.88
1,000 3.14550 3,145.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASEMCHC-T3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 1.95750
Send Feedback