Add To Favorites
Product Overview
Digi-Key Part Number 535-9434-ND
Quantity Available 80
Can ship immediately
Manufacturer

Manufacturer Part Number

ASEMCC3-ZR

Description OSC MEMS CONFIGURABLE OUTPUT
Expanded Description CMOS MEMS (Silicon) Pin Configurable Oscillator 2.25 V ~ 3.6 V 14-VFQFN Exposed Pad
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets ASEMCC
ASEMCC Drawing
3D Model ASEMCC.pdf
ASEMCC.stp
Online Catalog ASEMCC, Pure Silicon™ Series
Product Attributes Select All
Categories
Manufacturer

Abracon LLC

Series Pure Silicon™ ASEMCC
Packaging ? Tube ?
Part Status Active
Type MEMS (Silicon)
Frequency - Output 1 25MHz, 75MHz, 125MHz, 150MHz
Frequency - Output 2 -
Function Enable/Disable
Output CMOS
Voltage - Supply 2.25 V ~ 3.6 V
Frequency Stability ±25ppm
Operating Temperature -55°C ~ 125°C
Current - Supply (Max) 35mA
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height 0.035" (0.90mm)
Package / Case 14-VFQFN Exposed Pad
Current - Supply (Disable) (Max) 23mA
 
Additional Resources
Standard Package ? 110
Other Names 535-9434
ASEMCC3ZR

16:42:32 3/30/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 5.36000 5.36
10 5.07600 50.76
50 4.79400 239.70
100 4.51200 451.20
500 4.37100 2,185.50
1,000 3.75060 3,750.60
2,500 3.52500 8,812.50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ASEMCC3-ZR-T3-ND
  • Minimum Quantity: 3,000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 2.23600
Send Feedback