• Obsolete item.
Product Overview
Digi-Key Part Number AS5055-EQFT-500TR-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS5055-EQFT-500

Description IC ENCODER ROTARY 16-QFN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
AS5055A-BQFT-ND AS5055A-BQFT ams Tape & Reel (TR) ? 0
3.36250 6,000  Non-Stock ?
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Obsolete
Encoder Type Magnetic
Output Type SPI
Pulses per Revolution -
Voltage - Supply 3 V ~ 3.6 V
Actuator Type External Magnet, Not Included
Detent No
Built in Switch No
Mounting Type Surface Mount
Orientation -
Termination Style SMD (SMT) Tab
Rotational Life (Cycles Min) -
 
Related Products
You May Also Be Interested In
  • AS5055A-BQFM - ams | AS5055A-BQFMCT-ND DigiKey Electronics
  • AS5055A-BQFM
  • ams
  • IC ENCODER ROTARY 12BIT 16QFN
  • Unit Price 6.93000
  • AS5055A-BQFMCT-ND
Additional Resources
Standard Package ? 500
Other Names 190810007
AS5055-EQFT
AS5055-EQFT-500TR
AS5055-EQFTTR
AS5055-EQFTTR-ND
AS5055EQFT

16:22:22 1/19/2017

Send Feedback