• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number AS3991-DB ROGER-ND
Price Break Unit Price Extended Price
1 672.00000 672.00
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS3991-DB ROGER

Description BOARD DEMO AS3991 ROGER
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AS3990,91
AS399x-DB ROGER Manual
Product Photos AS3991-DB ROGER
Standard Package ? 1
Category

RF/IF and RFID

Family

RFID Evaluation and Development Kits, Boards

Series -
Type Reader Module
Frequency 840MHz ~ 960MHz
For Use With/Related Products AS3991
Supplied Contents Board
Online Catalog AS3991 Evaluation Board
Other Names AS3991DBROGER
Customers who are interested in this product are also interested in:
  • M5E-C-DEVKIT - ThingMagic A Division of Trimble | 1523-1005-ND DigiKey Electronics
  • M5E-C-DEVKIT
  • ThingMagic A Division of Trimble
  • KIT DEV FOR M5E COMPACT
  • Unit Price 675.00000

15:16:30 5/31/2016