• Non-Stock ?
All prices are in US dollars.
Digi-Key Part Number AS3991-QF_DK_ST LEO-ND
Price Break Unit Price Extended Price
1 509.04000 509.04
Quantity Available
Manufacturer

Manufacturer Part Number

AS3991-QF_DK_ST LEO

Description BOARD DEMO AS3991 LEO
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
 

Quantity Item Number ? Customer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

AS3991-QF_DK_ST LEO ams | AS3991-QF_DK_ST LEO-ND DigiKey Electronics

Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Datasheets AS3990,91
AS399x-DB LEO Manual
Product Photos AS3991-QF_DK_ST-LEO
Standard Package ? 1
Category

RF/IF and RFID

Family

RFID Evaluation and Development Kits, Boards

Series -
Type Reader Module
Frequency 840MHz ~ 960MHz
For Use With/Related Products AS3991
Supplied Contents Board
Other Names AS3991-DB LEO
AS3991-DB LEO-ND

05:53:16 2/6/2016