Keywords:





Product Index > RF/IF and RFID > RFID ICs > AS3991-BQFT

All prices are in US dollars.
Digi-Key Part NumberAS3991-BQFTCT-ND
Price BreakUnit PriceExtended Price
140.1800040.18
Quantity Available Digi-Key Stock: 329
Can ship immediately
Manufacturer

Manufacturer Part Number

AS3991-BQFT

DescriptionIC UHF RFID READER 64-QFN
Lead Free Status / RoHS StatusLead free / RoHS Compliant
 

QuantityItem Number Customer Reference
IC UHF RFID READER 64-QFN | AS3991-BQFT | AS3991-BQFTCT-ND | Digi-Key Corp.
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Datasheets AS3990,91 Prod Brief
AS3990,91
Analog IC Sensor Portfolio
Product Photos 64- QFN
Featured Product AS3991 UHF RFID Reader IC
Standard Package1
CategoryRF/IF and RFID
FamilyRFID ICs
Series-
PackagingCut Tape (CT)
RF TypeRead / Write
Frequency840MHz ~ 960MHz
FeaturesISO-18000-6
Package / Case64-VFQFN Exposed Pad
Supplier Device Package64-QFN (9x9)
Dynamic CatalogAS3990 and AS3991
Other NamesAS3991-BQFTCT
Alternate Package
This part is also available in the following packaging:
Digi-Key Part NumberManufacturer Part NumberPackagingQuantity AvailableUnit PriceMinimum Quantity
AS3991-BQFTTR-NDAS3991-BQFTTape & Reel (TR)33 - Immediate34.8600033
AS3991-BQFTDKR-NDAS3991-BQFTDigi-Reel®329 - ImmediateCalculate1

Tape & Reel, Cut Tape and Digi-Reels are all derived from the same manufacturer’s part number. Inventory from Tape & Reel is used to fulfill Cut Tape and Digi-Reel orders and will impact the total quantity available.

1:39:37 5/22/2013 - Help With This Screen