Add To Favorites
Product Overview
Digi-Key Part Number AS3935-BQFTDKR-ND
Quantity Available 3,115
Can ship immediately
Manufacturer

Manufacturer Part Number

AS3935-BQFT

Description IC SENSOR LIGHTNING MLPQ-16
Expanded Description Lightning Sensor I²C, SPI Output
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

ams

Series -
Part Status Active
Sensor Type Lightning
Output Type I²C, SPI
 
For Use With
You May Also Be Interested In
  • AS3935-DK - ams | AS3935-DK-ND DigiKey Electronics
  • AS3935-DK
  • ams
  • BOARD EVAL FOR AS3935
  • Unit Price 254.38000
  • AS3935-DK-ND
  • IAQ-CORE C - ams | IAQ-CORE C-ND DigiKey Electronics
  • IAQ-CORE C
  • ams
  • MOD IAQ I2C CONTINUOUS MODE
  • Unit Price 42.90000
  • IAQ-CORE C-ND
Additional Resources
Standard Package ? 1
Other Names AS3935-BQFTDKR

12:30:35 1/23/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.56000 10.56
5 9.26800 46.34
10 8.34100 83.41
25 7.41400 185.35
50 6.85800 342.90
100 5.93120 593.12
500 5.56050 2,780.25

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : AS3935-BQFTTR-ND
  • Minimum Quantity: 1,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: 4.71800
  • Cut Tape (CT) ? : AS3935-BQFTCT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3,115 - Immediate
  • Unit Price: 10.56000
Send Feedback