• Obsolete item.
Product Overview
Digi-Key Part Number 723-1105-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

AS2ATL5LBF3F4IO110

Description LED TWIN GREEN/RED AMBER 110V
Expanded Description Configurable Switch Body
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 22.5mm Metal Series
Product Attributes Select All
Categories
Manufacturer

Sensata Technologies/Airpax

Series 22.5mm Metal
Part Status Obsolete
 
Additional Resources
Standard Package ? 20
Other Names 723-1105

14:06:28 3/1/2017

Send Feedback