Add To Favorites
Product Overview
Digi-Key Part Number 863-1238-1-ND
Quantity Available 13,254
Can ship immediately
Manufacturer

Manufacturer Part Number

AS213-92LF

Description IC SW SPDT 0.1-3GHZ GAAS SC70-6
Expanded Description RF Switch IC Bluetooth, WLAN SPDT 3GHz 50 Ohm SC-70-6
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets AS213-92(LF)
Design Resources Development Tool Selector
IoT Product Selector
Online Catalog AS213-92
Product Attributes Select All
Categories
Manufacturer

Skyworks Solutions Inc.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Lower 100MHz
Frequency - Upper 3GHz
Isolation @ Frequency 19dB @ 3GHz (typ)
Insertion Loss @ Frequency 0.5dB @ 3GHz
IIP3 40dBm (typ)
Topology Reflective
Circuit SPDT
P1dB 27dBm (typ) IP1dB
Features -
Impedance 50 Ohm
Operating Temperature -40°C ~ 85°C
Voltage - Supply 3V
RF Type Bluetooth, WLAN
Package / Case 6-TSSOP, SC-88, SOT-363
Supplier Device Package SC-70-6
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 863-1238-1

04:57:46 2/28/2017

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.87000 0.87
10 0.77400 7.74
100 0.60340 60.34
500 0.49844 249.22
1,000 0.39351 393.51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 863-1238-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 12,000 - Immediate
  • Unit Price: 0.35658
  • Digi-Reel® ? : 863-1238-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13,254 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback